Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.39 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Siretta's Delta 15 is a direct connect, stubby antenna tuned to 2.4GHz - the WiFi / WLAN / Bluetooth / Zigbee frequencies - and is fitted with a right angled, reverse polarity SMA male connector. Despite its small size of only 53.5mm in length, it performs at a high level outperforming most other stubby antennas. The Delta 15 offers a small and compact, cable-free antenna solution that is ideal for use with WiFi enabled terminals and modems.
Avoiding the use of cables with this WiFi antenna makes installation very easy as you simply connect it into the antenna port of your device. The Delta 15 is commonly used with WiFi, Bluetooth, Zigbee and ISM based applications to improve the signal strength and therefore improve the performance of your short-range terminal. This 2.4GHz antenna can be used with most modern WiFi modems such as NetGear and TP-link that operate on the traditional 2.4GHz.
2.4GHz | Yes |
---|---|
Antenna Construction | Stubby |
Bluetooth | Yes |
Combined | No |
Connector | SMA male reverse polarity, right angle |
GPRS/2G | No |
GPS | No |
ISM | No |
LTE/4G | No |
Mounting | Direct connect |
UMTS/3G | No |
WiFi | Yes |
To use this facility please Sign In.
Sign In