Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The Siretta Echo 5 is a compact, active GPS embedded antenna, measuring only 13.4 x 13.4 x 8mm. This ceramic patch antenna is perfect for GPS applications designed to include an embedded antenna that can produce high levels of performance despite its small form factor.
With its built-in Low Noise Amplifier (LNA), this active GPS antenna has a slightly reduced gain of 18dB, required in certain circumstances for GPS chipset compatibility or for simply reduced noise amplification from internal components. The LNA consumes only 10mA @ 2.5 to 3.5V DC.
Common applications include: vehicle / fleet / asset tracking, mobile applications and general position services. The Echo 5 has a centre frequency of 1575.42MHz for GPS compatibility.
2.4GHz | No |
---|---|
Antenna Construction | Patch |
Bluetooth | No |
Cable Type | Coaxial 1.13mm |
Combined | No |
Connector | UFL |
GPRS/2G | No |
GPS | Yes |
ISM | No |
LTE/4G | No |
Mounting | Embedded / PCB |
UMTS/3G | No |
WiFi | No |