Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Siretta MIKE3A/2.5M/SMAM/S/S/17 GPS IP67 Patch Mag/Adhesive Mount

Order Code:  

43-1581

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: MIKE3A/2.5M/SMAM/S/S/17 Copy to clipboard
 Report an error

Discontinued

The Siretta Mike 3A is a compact dual mount GPS antenna, tuned to 1575.42MHz. Its small footprint of only 47 x 35mm allows it to fit onto most surfaces comfortably, and with a modest height of only 17mm, it provides an unobtrusive profile. With its magnetic base and separate adhesive pad, the Mike 3A can be mounted onto a diverse range of surfaces.

The Mike 3A's IP67 rating makes it a well suited outdoor GPS antenna that can be used for a host of different GPS applications including: vehicle / fleet / asset tracking and mobile applications, amongst many other general positioning applications. The Mike 3A has a centre frequency of 1575.42MHz for GPS compatibility. Its built-in Low Noise Amplifier (LNA) provides a 28dB gain that makes it a high performance antenna, necessary for a strong signal reception from visible satellites, as well as influencing a shorter time to fix to the satellites.


  • GPS, IP67 weatherproof magnetic mount antenna
  • Magnetic or adhesive mount
  • Cable type: RG174
  • Cable length: 2.5m
  • Connector: SMA male
  • Siretta type MIKE3A/2.5M/SMAM/S/S/17
2.4GHz No
Antenna Construction Patch
Bluetooth No
Cable Type RG174
Combined No
Connector SMA male
GPRS/2G No
GPS Yes
IP Rating IP67
ISM No
LTE/4G No
Mounting Magnetic
UMTS/3G No
WiFi No

Reviews


Be the first to submit a review