Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EMAS IT120Y024 120mm LED Flashing Beacon Orange 12-24V AC/DC

Order Code:  

43-3569

  Copy to clipboard
Brand: EMAS  Copy to clipboard MPN: IT120Y024 Copy to clipboard
  • Quickly find another product in this range by Colours:

    Orange Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.44
5+ £43.65

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayAdditional quantity lead time 14 days

The emas IT120Y024 120mm LED flashing beacon has a fire-proof plastic body with an orange polycarbonate lens. It is suitable for both base and wall-mounting and is unaffected by water, dust, heat and UV rays. The beacon has a long service life and is wear-free due to the absence of any moving parts.


  • Orange lens
  • 12 to 24V AC/DC operation
  • 8 different flashing effects
  • Current consumption: 3.4W (in rotating mode)
  • Operating temperature: -20 to +50°C
  • Storage temperature: -20 to +70°C
  • Lens diameter 120mm
  • Base diameter 150mm
  • Height 130mm
  • emas type IT120Y024
Colours Orange
Current N/A
Sound Output N/A
Type Beacon
Voltage 12 to 24V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review