Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Siretta DELTA25/X/SMAM/S/RA/35 2.4GHz 28mm Stubby Right Angle Antenna SMA Male

Order Code:  

43-3581

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: DELTA25/X/SMAM/S/RA/35 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £9.28

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/09/2024

Siretta's Delta 25 is a compact, right angled, direct connect 2.4GHz stubby antenna measuring only 28.1mm long including the connector.

The antenna is one of the dominant stubby antennas in the market given its performance and size.


  • SMA male, right-angle connector
  • Compact right angle direct connect WiFi / Bluetooth antenna
  • 28.1mm overall length
  • Frequency: 2.4 to 2.5GHz
  • VSWR: ≤ 2.0
  • Gain: 0dBi
  • Polarization: vertical
  • Max. power: 1 Watt
  • Antenna type: 5/8 wave mono-pole
  • Impedance: 50 ohms
  • Operating temperature: -25 to +70°C
  • Storage temperature: -35 to +70°C
  • Siretta type DELTA25/X/SMAM/S/RA/35
2.4GHz Yes
Antenna Construction Stubby
Bluetooth Yes
Combined No
Connector SMA male right angle
GPRS/2G No
GPS No
ISM No
LTE/4G No
Mounting Direct connect
UMTS/3G No
WiFi Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review