Siretta MIKE12/3M/SMAM/RP/S/31 Mag Mount Antenna 3m Cable RP SMA Male

Order Code:

43-3584

Brand: Siretta MPN: MIKE12/3M/SMAM/RP/S/31

Discontinued


The Siretta Mike 12 is a ½ wave, high gain magnetic mount whip antenna, tuned to the WiFi / Bluetooth / Zigbee frequencies.

With a high peak gain of 5dBi, the Mike 12 is great for demanding applications that require strong signal transmission / reception capability. Its magnetic base provides a versatile method of mounting, allowing the user to move the antenna to optimise signal strength. Magnetic mount antennas are ideal for quick and easy installations that can be adjusted at a later date.

Common applications for this antenna are secure compound IoT applications with sensors connected via ZigBee, home automation remote controls, WiFi extensions and peer-to-peer Bluetooth links; especially those in low signal areas.


  • Connector: SMA male, reverse polarity
  • Frequency coverage: 2.4 to 2.5GHz
  • VSWR: <2.0:1
  • Gain: 5 dBi
  • Impedance: 50 Ohm
  • Antenna type: 1/2 wave dipole
  • Polarisation: vertical
  • Max. power: 50W
  • Cable: RG58/U
  • WiFi / WLAN - 2.4GHz
  • Magnetic mount
  • High gain
  • Siretta type MIKE12/3M/SMAM/RP/31
2.4GHz Yes
Antenna Construction Whip
Bluetooth Yes
Cable type RG58
Combined No
Connector SMA male reverse polarity
GPRS/2G No
GPS No
ISM No
LTE/4G No
Mounting Magnetic
UMTS/3G No
WiFi Yes

Reviews


Be the first to submit a review

Trustpilot