Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Siretta MIKE13/2.5M/SMAM/S/S/17 Small Mag Mount GPS Antenna 2.5m SMA Male

Order Code:  

43-3585

  Copy to clipboard
Brand: Siretta  Copy to clipboard MPN: MIKE13/2.5M/SMAM/S/S/17 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
100+ £12.59

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/09/2024

Siretta's Mike 13 GPS antenna is one of the smallest active GPS / GLONASS antennas available in a magnetic mount style.

The Mike 13 can also be used as an adhesive-mount antenna using a double-sided adhesive pad. It has a typical LNA gain of 26dB (without cable) and can operate in temperature range of -40 to + 85°C and is completely waterproof.


  • Connector: SMA male
  • Mounting: magnetic or adhesive
  • Electrical characteristics - dielectric antenna:
  • Centre frequency: 1575.42MHz ± 3MHz
  • Bandwidth: ± 5MHz
  • VSWR: 1.5:1
  • Peak gain: 1dBi based on a 7 x 7cm ground plane
  • Gain coverage: -4dBic at -90° < 0 < +90° (over 75% volume)
  • Electrical characteristics - LNA / filter:
  • LNA gain (without cable): 26dB typ.
  • Noise figure: 1.5dB
  • Filter out Band attenuation (f0=1575.42MHz)
  • 7dB min f0± 20MHz, 20dB min f0± 50MHz, 30dB min f0± 100MHz
  • VSWR: <2.0
  • DC supply voltage: 3.0 to 5.0V
  • Weight: <100g
  • Size: 27.5 x 21 x 13.9mm (without cable)
  • Cable: RG174
  • Operating temperature: -40 to +85°C
  • Humidity: 95 to 100% RH
  • Weather-proofing: 100% waterproof
  • Siretta type MIKE13/2.5M/SMAM/S/17
2.4GHz No
Antenna Construction Magnetic mount
Bluetooth No
Cable Type RG174
Combined No
Connector SMA male
GPRS/2G No
GPS Yes
IP Rating IP67
ISM No
LTE/4G No
Mounting Magnetic
UMTS/3G No
WiFi No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review