Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

SuperCut A3 Heavy Duty Trimmer - 480mm Cut

Order Code:  

45-5506

  Copy to clipboard
Brand: SuperCut  Copy to clipboard MPN: RT480 Copy to clipboard EAN-13: 5055353602789
  • Country of Origin: Taiwan
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £120.66

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

SuperCut A3 Heavy Duty Trimmer - 480mm Cut.

Sustained precision and a cut above the rest, SuperCut rotary trimmers are ideal for use in schools and busy print rooms.

▪SuperCut heavy duty trimmer in A3 size, suitable for cutting up to 16 x 80gsm sheets
▪Comfortable cutting and trimming time after time with this trimmer's soft hand grips for maximum comfort
▪Highly durable, scratch-resistant, and easy-clean metallic finish
▪Paper sizes and gridlines printed on the base for accurate cutting and trimming
▪Ideal for any school, office, or even home environment
▪Amazing 3-year warranty



  • Safe and easy to use
  • Long-life, self-sharpening blade
  • Automatic clamp to hold items firmly in position
  • Adjustable back stop for accurate alignment
  • Ergonomic rubber cutting head to give maximum comfort when trimming
  • Printed base showing paper size guides
  • Attractive silver and black finish
  • Can cut up to 15 sheets of 80gsm paper at a time
  • Manufactured to BS5498


Size A3
Type Heavy duty trimmer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot