Christmas Opening Hours and Delivery Dates here

Delta Design 450005 Flashing Beacon (LB Xenon Series) 15W Green 230V

Order Code:

43-3395

Brand: Delta Design MPN: 450005

Discontinued


Buy Flashing Beacon (LB Xenon Series) 15W Green 230V from Delta Design - a high-powered, 230V, maintenance-free beacon, part of the Delta Design LB Series.


  • Low power consumption
  • Green lens
  • Single flash
  • Manufacturer's part: 450005
  • Replacement lens kit also available - Rapid part: 43-3480
Type Flashing beacon
Supply Voltage 230V
Colour Green
Current 140mA

Trustpilot