Verbatim 47593 Gigabit NAS External Hard Drive 2TB

Order Code:

49-3621

Brand: Verbatim MPN: 47593

Discontinued


This Gigabit NAS External Hard Drive 2TB from Verbatim lets you store and share your files and folders over a network, making it the perfect back up device for the small or home office environment.


Verbatim NAS provides a media server, provided by TwonkyMedia, letting you organise your media content (photos/music/videos), which can be played back via a compatible device attached to the network. With the iTunes server, you can store and manage your music collection centrally on the drive and access your music files via iTunes from any computer on your network.


The NAS hard drive offers 2 USB ports. Connect a printer to one of the USB ports to designate it as a network printer and print files from any computer attached to the network. The other USB port can be used to attach an additional USB hard drive to expand the networks storage capacity. The hard drive also has an FTP server which allows the transfer of large files over the internet. Configure all these functions and more, including a BitTorrent client for securely transfering/sharing large data files peer to peer via a web interface, easily through your web browser.


Network features: Network Attached Storage (NAS) application, Browser-based configuration tool, IEEE 802.3i, IEEE 802.3u, IEEE 802.3ab (10/100/1000), SMB/CIFS (Samba), Print Server, UPnP, Windows Internet Name Server (WINS), FTP Server, DHCP Server and Client, NFS Server, Network Time Protocol (NTP), HDD Power Management and HDD encryption, UPnP AV Media Server (Twonky)


The full pack includes: Gigabit NAS external hard drive, EU & UK power cables, Ethernet cable, quick start guide and CD-ROM.


  • 12VDC input external power
  • 1 x Ethernet port/2 x USB ports
  • LAN: 1000 Mb/s (max) and USB: 480 Mb/s (max)
  • 200 x 115 x 50mm (L x W x H)
  • 1kg weight
  • Manufacturer's part 47593


  • Media Server - The drive is DLNA-compliant so you can watch movies on your TV through your digital media player or share files with other DLNA-compliant hardware like your gaming console
  • iTunes Server - With the iTunes Server, you can store and manage your music collection centrally on the drive and access your music files via iTunes from any computer on your network
  • Printer Server - Connect a USB printer into one of the USB host ports and set up a networked printer
  • FTP Server - The NAS Drive functions as an FTP server for transferring large files over the internet
  • BitTorrent Function - The bundled software includes BitTorrent for accessing rich media over the internet
  • Backup Software - Set up automatic backup of all your networked computers using Nero BackItUp Essentials Backup Software that comes bundled with the drive
  • Additional Storage - Extend your storage capacity by connecting a USB hard drive to the USB host port
  • Apple Bonjour - Because the drive supports Apple Bonjour, you can connect your Mac to shared network drives
  • Gigabit Ethernet Capable - The NAS Drive is compliant with the latest generation of high-speed wired networks

System requirements: Ethernet port; CD-ROM Drive; Windows 2000/XP/Vista/7; Mac OS 10.1 or higher; Linux 2.4 or higher.

Reviews


Be the first to submit a review

Trustpilot