Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 1-301 Adjusting Screwdriver With Bronze Tips - Insert 1.4 x 0.5mm

Standard range
Order Code:  

49-8361

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 1-301 Copy to clipboard EAN-13: 4250838500869
  • Country of Origin: Germany
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
7 available to back orderBack-order availability date - 07/11/2024

This screwdriver from Bernstein has a metal insert made from resilient bronze and is ideal for carrying out fine adjustments to extremely small electrical or electronic components. This slotted screwdriver is made from a high quality insulated plastic, which is both hard and flexible.


  • Overall length 200mm
  • Blade length 155mm
  • Blade diameter 2.7mm
  • Bronze insert 1.4 x 0.5mm
  • Suitable for adjustment work which requires a ground blade
  • Manufacturer's part 1-301
Blade Length 155mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 200mm
Tip Type Slotted
Tip Size 1.4 x 0.5mm
VDE/1000V Approved No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot