Bernstein 3-601-13 ESD Side Cutters Slim Rounded Head 120mm

Order Code:

49-8475

Brand: Bernstein MPN: 3-601-13 EAN-13: 4250838502528
  • Country of Origin:

Discontinued


These special ESD side cutters from Bernstein have a slim, rounded head and are suitable for use with a variety of electronics projects. They are made from bright polished steel and have conductive black handles.
  • Box joint
  • Double leaf spring
  • With side face
  • Length 120mm
  • Cutting capacity: 1mm soft wire, 0.4mm hard wire
  • Manufacturer's part 3-601-13
Type Side Cutters
For Use With Soft wire
Length 120mm
Material N/A

Reviews


Be the first to submit a review

Trustpilot