Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-534 Cross-Recess Screwdriver PH EUROline-Power Size 2 100mm

Order Code:  

49-8612

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-534 Copy to clipboard EAN-13: 4250838504645
  • Country of Origin: Germany
 Report an error

Discontinued

This cross-recess EUROline-Power screwdriver from Bernstein has an ergonomically designed two component yellow and black handle and size 2 Phillips-style blade.


  • Size 2
  • Blade length 100mm
  • Blade diameter 6mm
  • Overall length 214mm
  • Hardened matt chrome-plated chrome vanadium blades with black tips
  • Impact resistant two-coloured plastic handles with slip-off protection
  • Practical hanging hole
  • Manufacturer's part 4-534
Blade Length 100mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 214mm
Tip Type Phillips
Tip Size PH2
VDE/1000V Approved No

Reviews


Be the first to submit a review

Trustpilot