Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 6-619 Socket Wrench 5.0mm With Dissipative Handle

Standard range
Order Code:  

49-9286

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 6-619 Copy to clipboard EAN-13: 4250838507547
  • Quickly find another product in this range by Nut Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £10.02

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
23 available to back orderBack-order availability date - 07/11/2024

Hexagonal 5mm socket wrench from Bernstein with an ergonomically designed dissipative handle made from conductive black plastic and a swivel top which enables precision working with minimum effort.


  • Spanner opening 5mm
  • Chrome-plated hardened chrome vanadium blades with black tip
  • Impact resistant handle
  • Electrostatic discharge according to DIN EN 100015/1
  • Blade length 70mm
  • Overall length 160mm
  • Manufacturer's part 6-619
Blade Length 70mm
Handle dimensions N/A
Length 160mm
Nut Size 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot