Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Bernstein 4-343 VDE VDE Voltage Tester 60 x 3.0mm

Standard range
Order Code:  

49-9296

  Copy to clipboard
Brand: Bernstein  Copy to clipboard MPN: 4-343 VDE Copy to clipboard EAN-13: 4250838504119
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.79

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
110 available to back orderBack-order availability date - 07/11/2024

This VDE voltage tester from Bernstein has a slotted blade and can test for voltages between 220V and 250V.


  • Nickel-plated chrome vanadium blades
  • Transparent plastic handles
  • Fully insulated
  • Blade length 60mm
  • Blade width 3mm
  • Overall length 136mm
  • Manufacturer's part 4-343 VDE
Blade Length 60mm
ESD Safe No
Height Safe No
Non Sparking No
Overall Length 136mm
Tip Type Slotted
Tip Size 3mm
VDE/1000V Approved Yes

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot