Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

4mm Cable Test Socket Range

<p>This TruConnect 4mm safety socket, accepts spring loaded 4mm plugs and is designed for use particularly for automotive test accessories. </p><p>It can accept up to 5mm diameter cable and is terminated using solder, making it an ideal choice for easy self-assembly.</p>
  • Brass body
  • Nickel plated spring
  • PVC housing
  • Cable diameter 5mm
  • Solder contact
  • Length 47.5mm
  • Voltage 30V AC - 60V DC
  • Maximum current rating 16A