Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

4tronix Bit:Bot Robot for BBC micro:bit with Addressable LEDs

Order Code:  

75-0117

  Copy to clipboard
Brand: 4tronix  Copy to clipboard MPN: Bit:Bot Copy to clipboard EAN-13: 8438515354752
 Report an error

Discontinued

The Bit:Bot Robot is a feature-packed little robot that is almost ready to go, requiring no soldering, no wires and nothing more than a screwdriver to complete it.

The Bit:Bot turns your micro:bit from a stand-alone programmable computer to an awesome mobile robot allowing you to explore and code the BBC micro:bit using any of the languages available.

The Bit:Bot is powered by 3x AA batteries which are also used to power your micro:bit so the original micro:bit battery holder is not needed. The micro:bit itself is easily plugged in and removed using the edge connector on the top of the robot.


Also available separately are two versions of the Ultrasonic Distance Sensor: a removable version and a soldered one.

Batteries and micro:bit sold separately.

For more ideas on how to use your Bit:Bot click here.


  • 2x micro-metal gear motors which can be controlled with both speed and direction
  • Wheels with rubber tyres for maximum grip
  • Super-smooth metal ball front caster
  • 12x neopixel LEDs - select any colour for any pixel to produce stunning lighting effects as your Bit:Bot moves around
  • 2x line following sensors - code your own line-following robots and race them to see which programmer can produce the fastest lap!
  • 2x analogue light sensors so your Bit:Bot can be programmed to follow a light source such as a torch or hide in the darkest place it can find
  • Sounder for making beeps wherever you go!
  • Extension port for adding more neopixel LEDs
  • Expansion connections at the front for adding the optional Ultrasonic Distance Sensor
Type Bit:Bot robot

Reviews


Be the first to submit a review