Diotec BC547B NPN Transistor TO92 0.1A 45V

Standard range
Order Code:

50-0296

Brand: Diotec MPN: BC 547 B
Qty Unit Price (Ex VAT)
50+ £0.0208
100+ £0.0184
250+ £0.0165
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
8,215 in stock, despatched same dayAdditional quantity lead time 14 days

A BC547B general purpose low power NPN transistor with a VCE of 45V and a minimum current gain of 200.


  • For general and RF small signal applications
Type BC547B
Case TO-92
Collector Current Cont. 100mA
Collector-Emitter Voltage 45V
DC Current Gain (max.) 450
Operating Temperature -55 to +150°C
Power Dissipation 500mW
Transition Frequency 300MHz

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot