Christmas Opening Hours and Delivery Dates here

Cliff Electronic FC684205 SKT, MICROPHONE 5 PIN, PANEL MOUNTING, MALE

Order Code:

50-3231

Brand: Cliff MPN: FC684205

Discontinued


This mounting connector is supplied in 5-pole. Primarily it is intended for low voltage and signal applications. Contacts are tin plated, and other metal parts are brass, nickel plated.


  • Number of pins: 5
  • Type: FC684205
  • Plug construction: Plug, mounting
  • Nominal voltage: 48V
  • RoHS compliant: yes
  • Nominal current: 1A
  • Manufacturer part no.: FC684205
  • Contact material: Tin plated
  • Specification: Mounted connector
Connector Type Microphone Plug
Mounting Direction Straight
Mounting Type Chassis
Connector Body Material Brass
Termination Solder
Number of Contacts 5

You may also like


Trustpilot