Reely PBB 200X150X0,2MM Phosphor bronze sheet 200x150x0.2mm

Standard range
Order Code:

50-7423

Brand: Reely MPN: PBB 200X150X0,2MM EAN-13: 4016138676266
  • Quickly find another product in this range by Thickness:

Qty Was Unit Price (Ex VAT)
1+ £11.75   £10.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 9 days

Phosphor Bronze sheets, ideal for applications where an amount of spring or flexibility is required. Ideal for making bespoke clips and electrical contacts.


  • Sheet size 200 x 150mm
  • Spring hard
  • Strength: F 56
Dimensions (L x W) 200 x 150mm
Material Phosphor bronze
Thickness 0.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot