Christmas Opening Hours and Delivery Dates here

Reely Brass Gear and Steel Worm Drive Set 1:20 (5mm and 4mm bores)

Order Code:

50-8940

Brand: Reely MPN: 236942 EAN-13: 4016138145922
Qty Unit Price (Ex VAT)
1+ £7.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched same dayAdditional quantity lead time 14 days

A brass gear and steel worm drive set with a 1:20 reduction ratio.


  • Gear reduction: 1:20
  • Steel worm bore: 4mm
  • Brass gear bore: 5mm
  • Single thread right
Type Worm drive
Material Brass/steel
Diameter 16.5mm
Bore Diameter 5 and 4mm
Number of Teeth 20

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Thursday, June 27, 2019 | Question by: Rapid Customer | Product code: 50-8940
Q. How are the gears fitted to the shaft, are they push fit or do they have a grub screw each.
A. Hi Graham, thank you for your question. The brass gear has a grub screw and the worm gear is a push fit.
Sunday, March 3, 2019 | Question by: Rapid Customer | Product code: 50-8940
Q. What is the diameter of the gears
A. Hi David, thank you for your question. The OD is approximately 16.5mm and 10mm respectively.

Reviews

Be the first to submit a review

Trustpilot