50 Ohm BNC Bulkhead Socket

Order Code:

16-0110

Brand: TruConnect MPN: R13-025-00-0001116CC

Discontinued


A straight 50Ω BNC socket with a nickel-plated brass body and a brass centre contact. The socket has a single flat in the thread to prevent rotation during installation.


  • BNC Bulkhead Socket
  • 50Ω impedance
  • Straight body style
  • Solder termination
  • Brass centre contact
  • Panel mounting
  • Brass Body Material
  • 9.7 x 8.9mm panel cut-out
  • 12.5mm overall diameter
  • Nickel plated body
  • Suitable for panel thicknesses up to 4mm
  • Supplied complete with mounting washer, nut and solder tag

Questions

*Question functionality currently disabled
Wednesday, June 26, 2013 | Question by: Rapid Customer | Product code: 16-0110
Q. What's the alternative part to this?
A. Hi SC. Thank you for your question. The alternative to this is 16-0111.

Trustpilot