Duracell DL2016B2 Lithium Coin Cell Battery - Pack of 2

Standard range
Order Code:

18-4761

Brand: Duracell MPN: DL2016B2 EAN-13: 5000394203884
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 7 days

A Duracell DL2016  lithium battery for camera calculators or pagers.


  • Chemistry of battery: CR2016 lithium coin cell
  • Battery Technology: Lithium (single use)
  • Voltage: 3.00V
  • Capacity Range: 80.0mAh - 90.0mAh
  • Current: 0.0002A
  • Dimensions: 1.6(H) x 20.0 (diameter)mm
  • Replaces: 2016, 280-202, 280-204, 280-206, BR2016, CR2016, DL2016, EA50CF, ECR2016, FA, KL2016, LF1/4V, SB-T11
  • Supplied in packs of 2
Battery Size CR2016
Capacity 75mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 1.6 x 20.0 x 20.0mm
Pack Size 2
Terminal Type Protruded negative, Flat positive
Voltage 3V
Weight (Per Battery) 1.80g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot