503318 Open Relay Board w Terminals for 4-30VDC DPDT-CO PCB Relay and Signal LED

Order Code:

50-5975

Brand: White Label MPN: 503318 EAN-13: 4016138611946

Discontinued


A relay module PCB that will accept standard DPDT PCB relays with a coil voltage of 4 to 30V DC. The module is designed for use in print relays.


  • Red LED indication of relay active
  • Includes input/output terminals
  • Maintenance free
Coil Current N/A
Coil Resistance N/A
Coil Voltage (DC) 30V DC
Contact Configuration DPDT-CO
Height 17.5mm
Length 72mm
Mounting Type PCB
Operating Temperature N/A
Switching Current Max 3A
Switching Power N/A
Switching Voltage Max (AC) 125V AC
Width 31.5mm

Reviews


Be the first to submit a review

Trustpilot