Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

503333 Open Relay Board with Terminals For 230VAC SPDT-CO PCB Relay

Order Code:  

50-5979

  Copy to clipboard
Brand: White Label  Copy to clipboard MPN: 503333 Copy to clipboard EAN-13: 4016138612042
 Report an error

Discontinued

Relay circuit board that will accept a standard 230V AC PCB SPDT relay. Designed for use in print relay applications.


  • Relay active indicated by red LED
  • Includes input/output terminals
  • Maintenance free
Coil Current N/A
Coil Resistance N/A
Coil Voltage (DC) 230V AC
Contact Configuration SPDT-CO
Height 22.5mm
Length 72mm
Mounting Type PCB
Operating Temperature N/A
Switching Current Max 16A
Switching Power N/A
Switching Voltage Max (AC) 250V AC
Width 20mm

Reviews


Be the first to submit a review

Trustpilot