ABUS 50722 T65AL/40 Padlock White

Order Code:

51-8613

Brand: ABUS MPN: 50722 EAN-13: 4003318507229
  • Country of Origin:

Discontinued


The ABUS ABVS50722 T65AL/40 Padlock White is ideal for individually securing lockers and cupboards, cellar crates and tool boxes etc.

This well designed padlock also allows for individual labelling on the rear side of the lock, while offering strength with the body of the lock made of light solid aluminium. The inner parts are also made of rust-free materials, while the wire is made of hardened steel.


  • Dual clip-lock
  • Precision-pin cylinder
  • Para-centric key profile for increased manipulation protection
  • Plastic sheath in different colours
  • Locking with key by pressing down the wire
  • 43 x 62 x 18mm (W x H x D)
  • 23mm shackle inside height
  • 22mm shackle inside width
  • 43mm width
  • 6.5mm wire diameter


Reviews


Be the first to submit a review

Trustpilot