Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

PJP 2110-50N 50cm 4mm Black Stackable Lead

Order Code:  

17-2288

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2110-50N Copy to clipboard EAN-13: 3760122593480
PCB Symbol, Footprint or 3D Model
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.39
25+ £5.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
18 in Stock, despatched same dayAdditional 30 due on 29/10/2024

This professional quality 4mm stackable test lead from PJP uses 0.75mm² PVC cable terminated at each end with a stackable 4mm banana plug.


  • Colour: black
  • Length 50cm
  • Voltage rating 30V AC/60V DC
  • Current rating 12A
  • PVC insulation material
  • Temperature range -20 to +80°C
  • Manufacturer's part 2110-50N
Colour Black
Connector Type 4mm Test Lead, Stackable
Mounting Direction Straight
Plug / Socket Plug
Termination Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot