Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

KL 50V MES (E10) Lamp Holder Clip-on

Order Code:  

41-0095

  Copy to clipboard
Brand: KL  Copy to clipboard PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

Moulded nylon clip-on MES lampholder designed for push fitting onto a suitable tab or tongue.
  • Maximum rated voltage 50V
Height 21.5
Length 11.5mm
Mounting Clip-on
Terminal Type Solder Tags
Type MES / E10 lamp holder
Voltage Rating 50V
Width 19mm

Reviews


Be the first to submit a review

Trustpilot