Simax Conical Flask Wide Neck 500ml Pack of 10

Order Code:

52-1251

Brand: Simax MPN: 25/500 EAN-13: 8593419603082
  • Country of Origin: Czech Republic

Discontinued


These wide necked conical flasks from Simax are ideal for laboratory use.


  • Capacity 500ml
  • Base diameter 105mm
  • Neck inner diameter 50mm
  • Height 175mm
  • Made from borosilicate glass
  • Conforms to ISO 1173
  • Supplied in packs of 10
  • Manufacturer's part 25/500
Type Conical flask
Capacity 500ml
Pack Size 10

Reviews


Be the first to submit a review

Trustpilot