Glass flask from A PLUS with a round bottom and a single neck, ideal for a range of laboratory applications.
- Capacity 25ml
- Joint size 14/23
- Manufacturer's part AP-378-08
Type |
Flask |
Capacity |
25ml |
Joint Size(s) |
14/23 |
Quantity |
1 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.