Site: Industry
Currency: GBP    
A PLUS Round Bottom Flask Single Neck 500ml, 24/29

A PLUS Round Bottom Flask Single Neck 500ml, 24/29

A PLUS
Order Code:

52-1317

Brand: A PLUS MPN: AP-378-48
  • Country of Origin: China

Discontinued


Glass flask from A PLUS with a round bottom and a single neck, ideal for a range of laboratory applications.


  • Capacity 500ml
  • Joint size 24/29
  • Manufacturer's part AP-378-48
Type Flask
Capacity 500ml
Joint Size(s) 24/29
Quantity 1

Order Code: 52-1513

MPN: 8SFR500/B24

Glassco
Extended range
Price per unit Ex VAT
1+
£83.74
Available to back orderBack-order availability date - 02/04/2025

Reviews


Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C