This round-bottomed flask from A PLUS has three necks, two of them angled, and is ideal for use in a variety of laboratory applications.
- Capacity 500ml
- Centre joint size 24/29
- Angled side joints size 19/26
- Manufacturer's part AP-398-46
Type |
Flask |
Capacity |
500ml |
Joint Size(s) |
19/26, 24/29 |
Quantity |
1 |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.