Glassco Conical Separating Funnel with PTFE Stopcock 50ml 19/26

Extended range
Order Code:

52-1459

Brand: Glassco MPN: 8S149/50
Qty Unit Price (Ex VAT)
1+ £24.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/03/2025

Squibb-style conical separating funnel from Glassco with a PTFE stopcock.


  • Made from borosilicate glass
  • Height 78mm
  • Diameter 10mm
  • Capacity 50ml
  • Joint size 19/26
  • Key 2.5
  • Supplied singly
  • Manufacturer's part 8S149/50
Type Separating funnel
Capacity 50ml
Joint Size(s) 19/26
Quantity 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot