Christmas Opening Hours and Delivery Dates here

Glassco Conical Separating Funnel with PTFE Stopcock 100ml 19/26

Order Code:

52-1461

Brand: Glassco MPN: 8S149/100
Qty Unit Price (Ex VAT)
1+ £32.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/01/2026

Squibb-style conical separating funnel from Glassco with a PTFE stopcock.


  • Made from borosilicate glass
  • Height 78mm
  • Diameter 10mm
  • Capacity 100ml
  • Joint size 19/26
  • Key 2.5
  • Supplied singly
  • Manufacturer's part 8S149/100
Type Separating funnel
Capacity 100ml
Joint Size(s) 19/26
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot