Christmas Opening Hours and Delivery Dates here

Glassco Conical Separating Funnel with PTFE Stopcock 250ml 19/26

Order Code:

52-1463

Brand: Glassco MPN: 8S149/250
Qty Unit Price (Ex VAT)
1+ £35.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayBack-order availability date - 19/01/2026

Squibb-style conical separating funnel from Glassco with a PTFE stopcock.


  • Made from borosilicate glass
  • Height 78mm
  • Diameter 10mm
  • Capacity 250ml
  • Joint size 19/26
  • Key 4
  • Supplied singly
  • Manufacturer's part 8S149/250
Type Separating funnel
Capacity 250ml
Joint Size(s) 19/26
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot