Glassco Jointed Round Bottom Glass Flask with Short Neck 5L, 29/32 Single

Extended range
Order Code:

52-1539

Brand: Glassco MPN: 8SFR5L/B29
Qty Unit Price (Ex VAT)
1+ £31.71
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

Round bottomed borosilicate glass flasks from Glassco with a short jointed neck, ideal for use in a range of laboratory applications.


  • Capacity 5 litres
  • Joint size 29/32
  • Overall hight 305mm
  • Overall Diameter 223mm
  • Supplied singly
  • Manufacturer's part 8SFR5L/B29
Type Flask
Capacity 5000ml
Joint Size(s) 29/32
Quantity 1

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot