Christmas Opening Hours and Delivery Dates here

Glassco Conical Jointed Glass Flask 50ml B14 Pack of 10

Order Code:

52-1759

Brand: Glassco MPN: 8SFE50/B14
Qty Unit Price (Ex VAT)
1+ £44.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/01/2026

Conical flasks from Glassco with a standard joint suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 50ml
  • Socket size 14/23
  • Supplied in packs of 10
  • Manufacturer's part 8SFE50/B14
Type Flask
Capacity 50ml
Joint Size(s) 14/23
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot