Christmas Opening Hours and Delivery Dates here

Glassco Conical Jointed Glass Flask 50ml B24 Pack of 10

Order Code:

52-1763

Brand: Glassco MPN: 8SFE50/B24
Qty Unit Price (Ex VAT)
1+ £46.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 19/01/2026


Conical flasks from Glassco with a standard joint suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 50ml
  • Socket size 24/29
  • Supplied in packs of 10
  • Manufacturer's part 8SFE50/B24
Type Flask
Capacity 50ml
Joint Size(s) 24/29
Quantity 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot