Glassco Conical Jointed Glass Flask 1L B29 Pack of 10

Extended range
Order Code:

52-1795

Brand: Glassco MPN: 8SFE1L/B29
Qty Unit Price (Ex VAT)
1+ £102.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/01/2025

Conical flasks from Glassco with a standard joint suitable for use in a number of laboratory applications.


  • Made from borosilicate glass
  • Capacity 1 litre
  • Socket size 29/32
  • Supplied in packs of 10
  • Manufacturer's part 8SFE1L/B29
Type Flask
Capacity 1000ml
Joint Size(s) 29/32
Quantity 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot