Simax Boiling Flask Round Bottom 50ml Pack of 10

Extended range
Order Code:

52-1990

Brand: Simax MPN: 15/50/UNB EAN-13: 8593419641459
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 1000ml
Qty Unit Price (Ex VAT)
1+ £52.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/02/2025

Round-bottomed flasks from Simax, suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Meets ISO 1773 standard
  • Capacity 50ml
  • Maximum diameter 51mm
  • Neck diameter 22mm
  • Height 105mm
  • Supplied in packs of 10
  • Manufacturer's part 15/50UNB
Type Round bottom flask
Capacity 50ml
Pack Size 10

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot