Christmas Opening Hours and Delivery Dates here
Simax Boiling Flask Flat Bottom 50ml Pack of 10

Image Representative of Range

Simax Boiling Flask Flat Bottom 50ml Pack of 10

Order Code:

52-1995

Brand: Simax MPN: 10/50/UNB
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £92.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/01/2026

Flat-bottomed boiling flasks from Simax, suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Meets ISO 1773 standard
  • Capacity 50ml
  • Maximum diameter 51mm
  • Neck diameter 22mm
  • Height 100mm
  • Supplied in packs of 10
  • Manufacturer's part 10/50/UNB
Type Flat bottom flask
Capacity 50ml
Pack Size 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot