Christmas Opening Hours and Delivery Dates here

Simax Boiling Flask Flat Bottom 1000ml Pack of 10

Order Code:

52-1999

Brand: Simax MPN: 10/1000/UNB EAN-13: 8593419640636
  • Quickly find another product in this range by Capacity:

    50ml 100ml 250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £180.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/01/2026

Flat-bottomed boiling flasks from Simax, suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Meets ISO 1773 standard
  • Capacity 1 litre
  • Maximum diameter 131mm
  • Neck diameter 42mm
  • Height 200mm
  • Supplied in packs of 10
  • Manufacturer's part 10/1000/UNB
Type Flat bottom flask
Capacity 1000ml
Pack Size 10

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot