Glassco Burette with Detachable Stopcock, Class B, 50ml

Extended range
Order Code:

52-2043

Brand: Glassco MPN: 7109/50
  • Quickly find another product in this range by Capacity:

    10ml 25ml 50ml
Qty Unit Price (Ex VAT)
1+ £17.54
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 31/03/2025

This burette from Glassco has a detachable glass stopcock.


  • Capacity 50ml
  • Sub divisions 0.1ml
  • Tolerance ±0.1ml
  • Made from borosilicate glass
  • Class B
  • Amber graduations
  • Conforms to DIN/ISO 385
  • Manufacturer's part 7109/50
Type Burette
Capacity 50ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot