Academy Tall Form Glass Beaker With Spout 100ml Pack of 12

Order Code:

52-2243

Brand: Academy MPN: A/2226/100
  • Quickly find another product in this range by Capacity:


Discontinued


These graduated tall form beakers from Academy have a spout and are suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 100ml
  • Diameter 48mm
  • Height 80mm
  • Supplied in packs of 12
  • Manufacturer's part A/2226/100
Type Tall form with spout
Capacity 100ml
Material Glass

Reviews


Be the first to submit a review

Trustpilot