Academy Tall Form Glass Beaker With Spout 250ml Pack of 12

Extended range
Order Code:

52-2245

Brand: Academy MPN: A/2226/250
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
12+ £16.57
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 12
Available to back orderBack-order availability date - 12/03/2025

These graduated tall form beakers from Academy have a spout and are suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 250ml
  • Diameter 60mm
  • Height 120mm
  • Supplied in packs of 12
  • Manufacturer's part A/2226/250
Type Tall form with spout
Capacity 250ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot