Academy Tall Form Glass Beaker With Spout 600ml Pack of 6

Extended range
Order Code:

52-2247

Brand: Academy MPN: A/2226/600
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £9.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 3 weeks

These graduated tall form beakers from Academy have a spout and are suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 600ml
  • Diameter 80mm
  • Height 150mm
  • Supplied in packs of 6
  • Manufacturer's part A/2226/600
Type Tall form with spout
Capacity 600ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot