Academy Tall Form Glass Beaker With Spout 800ml Pack of 6

Order Code:

52-2248

Brand: Academy MPN: A/2226/800
  • Country of Origin: China

Discontinued


These graduated tall form beakers from Academy have a spout and are suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 800ml
  • Diameter 90mm
  • Height 175mm
  • Supplied in packs of 6
  • Manufacturer's part A/2226/800
Type Tall form with spout
Capacity 800ml
Material Glass

Reviews


Be the first to submit a review

Trustpilot