Academy Tall Form Glass Beaker With Spout 2000ml Pack of 4

Standard range
Order Code:

52-2250

Brand: Academy MPN: A/2226/2000
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £37.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 3 weeks

These graduated tall form beakers from Academy have a spout and are suitable for use in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 2 litres
  • Diameter 120mm
  • Height 240mm
  • Supplied in packs of 4
  • Manufacturer's part A/2226/2000
Type Tall form with spout
Capacity 2000ml
Material Glass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot