Academy Boiling Glass Flask Round Bottom 100ml Pack of 12

Standard range
Order Code:

52-2253

Brand: Academy MPN: A/6218/100
Qty Unit Price (Ex VAT)
1+ £23.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 weeks

These round-bottomed boiling flasks from Academy have a narrow neck and can be used in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 100ml
  • Diameter 63mm
  • Height 120mm
  • Supplied in packs of 12
  • Manufacturer's part A6218/100
Type Round bottom flask
Capacity 100ml
Pack Size 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot