Academy Boiling Glass Flask Round Bottom 250ml Pack of 12

Standard range
Order Code:

52-2254

Brand: Academy MPN: A/6218/250
Qty Unit Price (Ex VAT)
1+ £70.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 months

These round-bottomed boiling flasks from Academy have a narrow neck and can be used in a range of laboratory applications.


  • Made from borosilicate glass
  • Capacity 250ml
  • Diameter 88mm
  • Height 165mm
  • Supplied in packs of 12
  • Manufacturer's part A6218/250
  • No markings or badges on product

Type Round bottom flask
Capacity 250ml
Pack Size 12

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot